
* Images are for reference only
LP3985IM5X-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3985IM5X-3.0/NOPB
- JLCPCB Part #
- C2870801
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 140uA 150mA 30uVrms 3V 50dB@(1kHz) 6V Fixed Positive Short Circuit Protection、Thermal Shutdown、Enable control SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$0.2898
10+
$0.2834
30+
$0.2802
100+
$0.2754
Related Products