
SN74ALVCHS162830GR
- Manufacturer
- MFR.Part #
- SN74ALVCHS162830GR
- JLCPCB Part #
- C2870550
- Package
- TSSOP-80-6.1mm
- Description
- -40℃~+85℃ 12mA 12mA 2.3V~3.6V 3.5ns@3.3V 40uA ALVCHS Tri-State TSSOP-80-6.1mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-80-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@3.3V | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Logic Family | ALVCHS | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |

* Images are for reference only
SN74ALVCHS162830GR
Extended- Manufacturer
- MFR.Part #
- SN74ALVCHS162830GR
- JLCPCB Part #
- C2870550
- Package
- TSSOP-80-6.1mm
- Description
- -40℃~+85℃ 12mA 12mA 2.3V~3.6V 3.5ns@3.3V 40uA ALVCHS Tri-State TSSOP-80-6.1mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74ALVCHS162830GR
Extended- Manufacturer
- MFR.Part #
- SN74ALVCHS162830GR
- JLCPCB Part #
- C2870550
- Package
- TSSOP-80-6.1mm
- Description
- -40℃~+85℃ 12mA 12mA 2.3V~3.6V 3.5ns@3.3V 40uA ALVCHS Tri-State TSSOP-80-6.1mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ALVCHS162830GR Specifications
SN74ALVCHS162830GR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-80-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@3.3V | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Logic Family | ALVCHS | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ALVCHS162830GR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ALVCHS162830GR Documents
SN74ALVCHS162830GR datasheets or manufacturer documentation.
Datasheet: SN74ALVCHS162830GR Datasheet (PDF)
SN74ALVCHS162830GR Schematic Symbol & PCB Footprint
The SN74ALVCHS162830GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.