


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-196 | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Speed | 150MHz | |
| Number of I/O | 26 | |
| ROM Size | 128KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320C5505AZCHA10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-196 | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Speed | 150MHz | |
| Number of I/O | 26 | |
| ROM Size | 128KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C5505AZCHA10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320C5505AZCHA10 datasheets or manufacturer documentation.
Datasheet: TMS320C5505AZCHA10 Datasheet (PDF)
The TMS320C5505AZCHA10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.