CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628110AQWRWYRQ1
TPS628110AQWRWYRQ1
Extended
* Images are for reference only

TPS628110AQWRWYRQ1

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS628110AQWRWYRQ1
JLCPCB Part #
C2869227
Package
VQFN-9-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 1.2V 1.8MHz~4MHz 15uA 1A 2.75V~6V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~4MHz
Voltage - Supply2.75V~6V
Output TypeFixed
Output Current1A
Quiescent Current15uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628110AQWRWYRQ1
TPS628110AQWRWYRQ1

* Images are for reference only

TPS628110AQWRWYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628110AQWRWYRQ1
JLCPCB Part #
C2869227
Package
VQFN-9-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 1.2V 1.8MHz~4MHz 15uA 1A 2.75V~6V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628110AQWRWYRQ1

* Images are for reference only

TPS628110AQWRWYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628110AQWRWYRQ1
JLCPCB Part #
C2869227
Package
VQFN-9-HR(2x3)
Description
-40℃~+125℃@(TJ) 1 1.2V 1.8MHz~4MHz 15uA 1A 2.75V~6V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628110AQWRWYRQ1 Specifications

TPS628110AQWRWYRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~4MHz
Voltage - Supply2.75V~6V
Output TypeFixed
Output Current1A
Quiescent Current15uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS628110AQWRWYRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS628110AQWRWYRQ1 Documents

TPS628110AQWRWYRQ1 datasheets or manufacturer documentation.

Datasheet: TPS628110AQWRWYRQ1 Datasheet (PDF)

TPS628110AQWRWYRQ1 Schematic Symbol & PCB Footprint

The TPS628110AQWRWYRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy