



SF506ED
- Manufacturer
- MFR.Part #
- SF506ED
- JLCPCB Part #
- C2858529
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 150A 1uA@600V 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TO-252 | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1uA@600V |

* Images are for reference only
SF506ED
Extended- Manufacturer
- MFR.Part #
- SF506ED
- JLCPCB Part #
- C2858529
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 150A 1uA@600V 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SF506ED
Extended- Manufacturer
- MFR.Part #
- SF506ED
- JLCPCB Part #
- C2858529
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 150A 1uA@600V 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF506ED Specifications
SF506ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TO-252 | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF506ED. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF506ED Documents
SF506ED datasheets or manufacturer documentation.
Datasheet: SF506ED Datasheet (PDF)
SF506ED Schematic Symbol & PCB Footprint
The SF506ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.