



AP6800
- Manufacturer
- MFR.Part #
- AP6800
- JLCPCB Part #
- C2849570
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 1.2W 1.5V 2 N-Channel 30V 4nC@10V 5.8A 70mΩ@4.5V 77pF 823pF N-Channel SOT-23-6 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 823pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 70mΩ@4.5V |

* Images are for reference only
AP6800
Extended- Manufacturer
- MFR.Part #
- AP6800
- JLCPCB Part #
- C2849570
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 1.2W 1.5V 2 N-Channel 30V 4nC@10V 5.8A 70mΩ@4.5V 77pF 823pF N-Channel SOT-23-6 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AP6800
Extended- Manufacturer
- MFR.Part #
- AP6800
- JLCPCB Part #
- C2849570
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 1.2W 1.5V 2 N-Channel 30V 4nC@10V 5.8A 70mΩ@4.5V 77pF 823pF N-Channel SOT-23-6 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP6800 Specifications
AP6800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 823pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 70mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP6800. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP6800 Documents
AP6800 datasheets or manufacturer documentation.
Datasheet: AP6800 Datasheet (PDF)
AP6800 Schematic Symbol & PCB Footprint
The AP6800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.