Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. KH-DC-031A-1.3STM
KH-DC-031A-1.3STM - 1
KH-DC-031A-1.3STM - 2
KH-DC-031A-1.3STM - 3
KH-DC-031A-1.3STM - 4
Extended1/4
* Images are for reference only
KH-DC-031A-1.3STM
Attributes
Value
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-DC-031A-1.3STM
JLCPCB Part #
C2847193
Package
SMD
Description
-40℃~+55℃ 1.3mm 30V 500mA DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerShenzhen Kinghelm Elec
PackageSMD
Operating Temperature-40℃~+55℃
Voltage Rating (Max)30V
Current Rating500mA
Connector TypeDC Power Jack
Mounting TypeSurface Mount, Right Angle
Inside Contact Diameter1.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. KH-DC-031A-1.3STM
KH-DC-031A-1.3STM

* Images are for reference only

KH-DC-031A-1.3STM

Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-DC-031A-1.3STM
JLCPCB Part #
C2847193
Package
SMD
Description
-40℃~+55℃ 1.3mm 30V 500mA DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-DC-031A-1.3STM

* Images are for reference only

KH-DC-031A-1.3STM
Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-DC-031A-1.3STM
JLCPCB Part #
C2847193
Package
SMD
Description
-40℃~+55℃ 1.3mm 30V 500mA DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-DC-031A-1.3STM Specifications

KH-DC-031A-1.3STM technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerShenzhen Kinghelm Elec
PackageSMD
Operating Temperature-40℃~+55℃
Voltage Rating (Max)30V
Current Rating500mA
Connector TypeDC Power Jack
Mounting TypeSurface Mount, Right Angle
Inside Contact Diameter1.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-DC-031A-1.3STM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KH-DC-031A-1.3STM Documents

KH-DC-031A-1.3STM datasheets or manufacturer documentation.

Datasheet: KH-DC-031A-1.3STM Datasheet (PDF)

KH-DC-031A-1.3STM Schematic Symbol & PCB Footprint

The KH-DC-031A-1.3STM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.