
* Images are for reference only
PSOT05C-LF-T7
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- PSOT05C-LF-T7
- JLCPCB Part #
- C2846051
- Package
- SOT-23
- Description
- 20uA 210pF 42A@8/20us 500W@8/20us 5V 6V 9.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6632
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6552
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0343
300+
$0.0298
3000+
$0.0242
6000+
$0.0214
9000+
$0.0201
Related Products