
* Images are for reference only
SSP62FJ3302PR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP62FJ3302PR
- JLCPCB Part #
- C2845060
- Package
- SOT-89-3L
- Description
- -40℃~+85℃ 1 1.5uA 12V 240mV@(100mA) 3.3V 350mA 40dB@(1kHz) Fixed Over Current Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
50+
$0.1178
150+
$0.1040
1000+
$0.0845
2000+
$0.0768
5000+
$0.0721
Related Products