
* Images are for reference only
IFSC3232DBER6R8M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC3232DBER6R8M01
- JLCPCB Part #
- C28489360
- Package
- SMD,8x8mm
- Description
- 25mΩ 3.7A 4A 6.8uH Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.6972
10+
$0.5684
30+
$0.5040
100+
$0.4396
500+
$0.4009
1200+
$0.3816
Related Products