
* Images are for reference only
3-1670901-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1670901-1
- JLCPCB Part #
- C590530
- Package
- P=6mm
- Description
- -40℃~+140℃ 12P 2 40A 60V 6mm P=6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.3428
10+
$2.2882
30+
$2.2513
100+
$2.2160
Related Products
Welcome back, may I help you?