
* Images are for reference only
2SC1815
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SC1815
- JLCPCB Part #
- C20069143
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100nA 130 150mA 200mW 250mV 50V 5V 80MHz NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350986
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 350826
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0095
3000+
$0.0077
6000+
$0.0069
24000+
$0.0061
51000+
$0.0058
Related Products