


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-243AA | |
| Type | PNP | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000@2V,1A | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.5V@1mA,1A | |
| Pd - Power Dissipation | 2W | |
| Current - Collector Cutoff | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SB1580T100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-243AA | |
| Type | PNP | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000@2V,1A | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.5V@1mA,1A | |
| Pd - Power Dissipation | 2W | |
| Current - Collector Cutoff | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SB1580T100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2SB1580T100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.