
* Images are for reference only
2R090TA-5
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 2R090TA-5
- JLCPCB Part #
- C2837054
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+90℃ 1pF 2 5.5mm 500V 5kA 6mm 90V ±20% 插件,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4392
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4385
In-stock Item Pricing
Qty Unit Price
1+
$0.2990
50+
$0.2406
150+
$0.2155
1000+
$0.1751
2000+
$0.1612
5000+
$0.1528
Related Products
Welcome back, may I help you?