



- Manufacturer
- MFR.Part #
- 2N7002T
- JLCPCB Part #
- C2844731
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 1.6V 18pF 2.5Ω@4.5V 27pF 2pF 300mA 350mW 3nC@4.5V 60V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| RDS(on) | 2.5Ω@4.5V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW |

* Images are for reference only
2N7002T
Extended- Manufacturer
- MFR.Part #
- 2N7002T
- JLCPCB Part #
- C2844731
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 1.6V 18pF 2.5Ω@4.5V 27pF 2pF 300mA 350mW 3nC@4.5V 60V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2N7002T
- JLCPCB Part #
- C2844731
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 1.6V 18pF 2.5Ω@4.5V 27pF 2pF 300mA 350mW 3nC@4.5V 60V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N7002T Specifications
2N7002T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| RDS(on) | 2.5Ω@4.5V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N7002T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N7002T Documents
2N7002T datasheets or manufacturer documentation.
Datasheet: 2N7002T Datasheet (PDF)
2N7002T Schematic Symbol & PCB Footprint
The 2N7002T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.