



FHW1210HC027JGT
- Manufacturer
- MFR.Part #
- FHW1210HC027JGT
- JLCPCB Part #
- C318036
- Package
- 1210
- Description
- 1.8GHz 110mΩ 1A 27nH 50@300MHz ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 1210 | |
| Inductance | 27nH | |
| Q @ Frequency | 50@300MHz | |
| Frequency - Self Resonant | 1.8GHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 110mΩ |

* Images are for reference only
FHW1210HC027JGT
Extended- Manufacturer
- MFR.Part #
- FHW1210HC027JGT
- JLCPCB Part #
- C318036
- Package
- 1210
- Description
- 1.8GHz 110mΩ 1A 27nH 50@300MHz ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FHW1210HC027JGT
Extended- Manufacturer
- MFR.Part #
- FHW1210HC027JGT
- JLCPCB Part #
- C318036
- Package
- 1210
- Description
- 1.8GHz 110mΩ 1A 27nH 50@300MHz ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FHW1210HC027JGT Specifications
FHW1210HC027JGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 1210 | |
| Inductance | 27nH | |
| Q @ Frequency | 50@300MHz | |
| Frequency - Self Resonant | 1.8GHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 110mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHW1210HC027JGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FHW1210HC027JGT Documents
FHW1210HC027JGT datasheets or manufacturer documentation.
Datasheet: FHW1210HC027JGT Datasheet (PDF)
FHW1210HC027JGT Schematic Symbol & PCB Footprint
The FHW1210HC027JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.