CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0522P
ESD0522P - 1
ESD0522P - 2
ESD0522P - 3
ESD0522P - 4
Extended1/4
* Images are for reference only

ESD0522P

Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
ESD0522P
JLCPCB Part #
C2833287
Package
DFN1610-6L
Description
0.2pF、0.4pF 100nA 15V 2 5V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageDFN1610-6L
TypeESD
Junction Capacitance0.2pF、0.4pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0522P
ESD0522P

* Images are for reference only

ESD0522P

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
ESD0522P
JLCPCB Part #
C2833287
Package
DFN1610-6L
Description
0.2pF、0.4pF 100nA 15V 2 5V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0522P

* Images are for reference only

ESD0522P

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
ESD0522P
JLCPCB Part #
C2833287
Package
DFN1610-6L
Description
0.2pF、0.4pF 100nA 15V 2 5V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0522P Specifications

ESD0522P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageDFN1610-6L
TypeESD
Junction Capacitance0.2pF、0.4pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD0522P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD0522P Documents

ESD0522P datasheets or manufacturer documentation.

Datasheet: ESD0522P Datasheet (PDF)

ESD0522P Schematic Symbol & PCB Footprint

The ESD0522P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy