


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1210 | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 16nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Emitting Material | InGaAlP | |
| Luminous Intensity | 9.8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY T67K-J2L1-26-0-2-R18-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1210 | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 16nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Emitting Material | InGaAlP | |
| Luminous Intensity | 9.8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm | |
| Voltage - Forward(Vf) | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY T67K-J2L1-26-0-2-R18-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY T67K-J2L1-26-0-2-R18-Z datasheets or manufacturer documentation.
Datasheet: LY T67K-J2L1-26-0-2-R18-Z Datasheet (PDF)
The LY T67K-J2L1-26-0-2-R18-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.