Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD0805-075/6V
JK-SMD0805-075/6V - 1
JK-SMD0805-075/6V - 2
JK-SMD0805-075/6V - 3
JK-SMD0805-075/6V - 4
Extended1/4
* Images are for reference only
JK-SMD0805-075/6V
Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-SMD0805-075/6V
JLCPCB Part #
C2830232
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5A 1.5mm 100A 2.2mm 200ms 385mΩ 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package0805
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current1.5A
Hold Current750mA
Height1.2mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)385mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD0805-075/6V
JK-SMD0805-075/6V

* Images are for reference only

JK-SMD0805-075/6V

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-SMD0805-075/6V
JLCPCB Part #
C2830232
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5A 1.5mm 100A 2.2mm 200ms 385mΩ 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD0805-075/6V

* Images are for reference only

JK-SMD0805-075/6V
Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-SMD0805-075/6V
JLCPCB Part #
C2830232
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5A 1.5mm 100A 2.2mm 200ms 385mΩ 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD0805-075/6V Specifications

JK-SMD0805-075/6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package0805
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current1.5A
Hold Current750mA
Height1.2mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)385mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-SMD0805-075/6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-SMD0805-075/6V Documents

JK-SMD0805-075/6V datasheets or manufacturer documentation.

Datasheet: JK-SMD0805-075/6V Datasheet (PDF)

JK-SMD0805-075/6V Schematic Symbol & PCB Footprint

The JK-SMD0805-075/6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.