
* Images are for reference only
NS05W8F1601T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NS05W8F1601T5E
- JLCPCB Part #
- C2782929
- Package
- 0805
- Description
- -55℃~+155℃ 1.6kΩ 125mW 150V ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 400
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0224
600+
$0.0190
5000+
$0.0159
10000+
$0.0142
20000+
$0.0132
Related Products