NQ121WF2204T4E
Extended
* Images are for reference only

NQ121WF2204T4E

Attributes
Value
MFR.Part #
NQ121WF2204T4E
JLCPCB Part #
C2781740
Package
2512
Description
-55℃~+155℃ 1W 2.2MΩ 200V ±1% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package2512
Resistance2.2MΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
Voltage-Supply(Max)200V
Tolerance±1%