
NQ1007F1302T4E
- Manufacturer
- MFR.Part #
- NQ1007F1302T4E
- JLCPCB Part #
- C2781374
- Package
- 2010
- Description
- -55℃~+155℃ 13kΩ 200V 750mW ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 2010 | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% |

* Images are for reference only
NQ1007F1302T4E
Extended- Manufacturer
- MFR.Part #
- NQ1007F1302T4E
- JLCPCB Part #
- C2781374
- Package
- 2010
- Description
- -55℃~+155℃ 13kΩ 200V 750mW ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NQ1007F1302T4E
Extended- Manufacturer
- MFR.Part #
- NQ1007F1302T4E
- JLCPCB Part #
- C2781374
- Package
- 2010
- Description
- -55℃~+155℃ 13kΩ 200V 750mW ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NQ1007F1302T4E Specifications
NQ1007F1302T4E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 2010 | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQ1007F1302T4E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NQ1007F1302T4E Documents
NQ1007F1302T4E datasheets or manufacturer documentation.
Datasheet: NQ1007F1302T4E Datasheet (PDF)
NQ1007F1302T4E Schematic Symbol & PCB Footprint
The NQ1007F1302T4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.