
NQ01WMF1872TEE
- Manufacturer
- MFR.Part #
- NQ01WMF1872TEE
- JLCPCB Part #
- C2779705
- Package
- 0201
- Description
- -55℃~+155℃ 18.7kΩ 25V 50mW ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201 | |
| Resistance | 18.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 50mW | |
| Voltage-Supply(Max) | 25V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
NQ01WMF1872TEE
Extended- Manufacturer
- MFR.Part #
- NQ01WMF1872TEE
- JLCPCB Part #
- C2779705
- Package
- 0201
- Description
- -55℃~+155℃ 18.7kΩ 25V 50mW ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NQ01WMF1872TEE
Extended- Manufacturer
- MFR.Part #
- NQ01WMF1872TEE
- JLCPCB Part #
- C2779705
- Package
- 0201
- Description
- -55℃~+155℃ 18.7kΩ 25V 50mW ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NQ01WMF1872TEE Specifications
NQ01WMF1872TEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0201 | |
| Resistance | 18.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 50mW | |
| Voltage-Supply(Max) | 25V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQ01WMF1872TEE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NQ01WMF1872TEE Documents
NQ01WMF1872TEE datasheets or manufacturer documentation.
Datasheet: NQ01WMF1872TEE Datasheet (PDF)
NQ01WMF1872TEE Schematic Symbol & PCB Footprint
The NQ01WMF1872TEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.