This website requires JavaScript.
no-image

* Images are for reference only

HP06W2F191JT5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP06W2F191JT5E
JLCPCB Part #
C2774872
Package
1206
Description
-55℃~+155℃ 19.1Ω 200V 500mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1900

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1900

In-stock Item Pricing

Qty Unit Price
1+ $0.0039
1000+ $0.0038
5000+ $0.0037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons