CQ01WMF1152TEE
Extended
* Images are for reference only

CQ01WMF1152TEE

Attributes
Value
MFR.Part #
CQ01WMF1152TEE
JLCPCB Part #
C2770584
Package
0201
Description
-55℃~+155℃ 11.5kΩ 25V 50mW ±1% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package0201
Resistance11.5kΩ
Operating Temperature-55℃~+155℃
Power(Watts)50mW
Voltage-Supply(Max)25V
Tolerance±1%