CQ1007J010JT4E - 1
CQ1007J010JT4E - 2
CQ1007J010JT4E - 3
CQ1007J010JT4E - 4
Extended1/4
* Images are for reference only

CQ1007J010JT4E

Attributes
Value
MFR.Part #
CQ1007J010JT4E
JLCPCB Part #
C2759556
Package
2010
Description
-55℃~+155℃ 1Ω 200V 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package2010
Resistance
Operating Temperature-55℃~+155℃
Power(Watts)750mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃