Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SSP8613
SSP8613 - 1
SSP8613 - 2
SSP8613 - 3
Extended1/3
* Images are for reference only
SSP8613
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP8613
JLCPCB Part #
C2758007
Package
SOT-23-5
Description
-40℃~+85℃@(TJ) 1 1.4MHz 30uA 3V~34V 800mA 900mV~10V Adjustable Boost Built-in No SEPIC、Flyback、Forward SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.4MHz
Output TypeAdjustable
Voltage - Supply900mV~10V
Output Current800mA
Quiescent Current30uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologySEPIC、Flyback、Forward
Output Voltage3V~34V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SSP8613
SSP8613

* Images are for reference only

SSP8613

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP8613
JLCPCB Part #
C2758007
Package
SOT-23-5
Description
-40℃~+85℃@(TJ) 1 1.4MHz 30uA 3V~34V 800mA 900mV~10V Adjustable Boost Built-in No SEPIC、Flyback、Forward SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP8613

* Images are for reference only

SSP8613
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP8613
JLCPCB Part #
C2758007
Package
SOT-23-5
Description
-40℃~+85℃@(TJ) 1 1.4MHz 30uA 3V~34V 800mA 900mV~10V Adjustable Boost Built-in No SEPIC、Flyback、Forward SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP8613 Specifications

SSP8613 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.4MHz
Output TypeAdjustable
Voltage - Supply900mV~10V
Output Current800mA
Quiescent Current30uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologySEPIC、Flyback、Forward
Output Voltage3V~34V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP8613. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP8613 Documents

SSP8613 datasheets or manufacturer documentation.

Datasheet: SSP8613 Datasheet (PDF)

SSP8613 Schematic Symbol & PCB Footprint

The SSP8613 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.