
* Images are for reference only
2834167-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2834167-3
- JLCPCB Part #
- C591003
- Package
- -
- Description
- -40℃~+105℃ 18、20、22 300V - Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26392
Minimum: 1
Full Reel: 2700
$0.01
Add To List
Available Order Qty: 26258
In-stock Item Pricing
Qty Unit Price
1+
$0.1586
50+
$0.1316
150+
$0.1181
500+
$0.1079
2700+
$0.0999
5400+
$0.0959
Welcome back, may I help you?