
* Images are for reference only
2834006-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2834006-2
- JLCPCB Part #
- C86483
- Package
- SMD,P=4mm
- Description
- -40℃~+105℃ 1 18~22 1x2P 2 2P 4mm 5A Off White SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7426
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 7345
In-stock Item Pricing
Qty Unit Price
1+
$0.5526
10+
$0.4559
30+
$0.4141
100+
$0.3625
500+
$0.3174
800+
$0.3029
Related Products
Welcome back, may I help you?