
* Images are for reference only
2834006-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2834006-1
- JLCPCB Part #
- C306142
- Package
- SMD,P=4mm
- Description
- -40℃~+125℃ 1 1 18~22 1P 1x1P 400V 4mm 5A Off White SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.4905
10+
$0.4052
30+
$0.3683
100+
$0.3232
500+
$0.3023
1000+
$0.2573
Related Products
Welcome back, may I help you?