
* Images are for reference only
282108-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282108-1
- JLCPCB Part #
- C212031
- Package
- P=6mm
- Description
- -40℃~+125℃ 1 1x6P 6 6mm Black Non-Latching Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.8828
10+
$0.7153
30+
$0.6299
100+
$0.5462
550+
$0.4414
1100+
$0.4157
Related Products
Welcome back, may I help you?