


282107-1
- Manufacturer
- MFR.Part #
- 282107-1
- JLCPCB Part #
- C212032
- Package
- P=6mm
- Description
- -40℃~+125℃ 1 1x5P 5 6mm Black Glass-Filled Polyamide Non-Latching Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=6mm | |
| Holes Structure | 1x5P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 6mm | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 5 |

* Images are for reference only
282107-1
Extended- Manufacturer
- MFR.Part #
- 282107-1
- JLCPCB Part #
- C212032
- Package
- P=6mm
- Description
- -40℃~+125℃ 1 1x5P 5 6mm Black Glass-Filled Polyamide Non-Latching Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
282107-1
Extended- Manufacturer
- MFR.Part #
- 282107-1
- JLCPCB Part #
- C212032
- Package
- P=6mm
- Description
- -40℃~+125℃ 1 1x5P 5 6mm Black Glass-Filled Polyamide Non-Latching Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
282107-1 Specifications
282107-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=6mm | |
| Holes Structure | 1x5P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 6mm | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 282107-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

282107-1 Documents
282107-1 datasheets or manufacturer documentation.
Datasheet: 282107-1 Datasheet (PDF)
282107-1 Schematic Symbol & PCB Footprint
The 282107-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.