
* Images are for reference only
KH-MICRO-SMT.ZJ-5P
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-MICRO-SMT.ZJ-5P
- JLCPCB Part #
- C2688803
- Package
- SMD
- Description
- -30℃~+80℃ 1 5P 6.02mm Female Micro-B Rolled edge Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1297
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1293
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
100+
$0.0408
300+
$0.0356
1500+
$0.0297
4500+
$0.0267
10500+
$0.0251
Related Products
Welcome back, may I help you?