
* Images are for reference only
KH-A2001WF-05A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2001WF-05A
- JLCPCB Part #
- C2688787
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5.5mm 5P 7.65mm Brass PA6T PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 322
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0446
300+
$0.0389
1000+
$0.0332
5000+
$0.0298
10000+
$0.0280
Related Products