Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1210KUA
GH1210KUA - 1
GH1210KUA - 2
GH1210KUA - 3
Extended1/3
* Images are for reference only
GH1210KUA
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1210KUA
JLCPCB Part #
C2683244
Package
TO-92S
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT 50mA Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Output Current50mA
Sample Frequency10kHz
Operation Points4.5mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1210KUA
GH1210KUA

* Images are for reference only

GH1210KUA

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1210KUA
JLCPCB Part #
C2683244
Package
TO-92S
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT 50mA Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1210KUA

* Images are for reference only

GH1210KUA
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1210KUA
JLCPCB Part #
C2683244
Package
TO-92S
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT 50mA Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1210KUA Specifications

GH1210KUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Output Current50mA
Sample Frequency10kHz
Operation Points4.5mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1210KUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1210KUA Documents

GH1210KUA datasheets or manufacturer documentation.

Datasheet: GH1210KUA Datasheet (PDF)

GH1210KUA Schematic Symbol & PCB Footprint

The GH1210KUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.