
* Images are for reference only
MAX5102BEUE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5102BEUE+T
- JLCPCB Part #
- C2679653
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 190uA 2 2.7V~5.5V 2LSB 6us 8 Parallel Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7868
200+
$1.8530
500+
$1.7870
1000+
$1.7549
Related Products