
* Images are for reference only
MAX1554ETA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1554ETA+T
- JLCPCB Part #
- C2678830
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 3.15V~5.5V 40V 970mA Analog、PWM Boost Built-in DC-DC TDFN-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.1737
Related Products

MAX1553ETA+T
Analog Devices Inc./Maxim Integrated
$6.6405

MAX1574ETB+T
Analog Devices Inc./Maxim Integrated
$6.2717

MAX1508ETA+T
Analog Devices Inc./Maxim Integrated
$3.4056

MAX8595XETA
Analog Devices Inc./Maxim Integrated
$3.1995

MAX1848ETA
Analog Devices Inc./Maxim Integrated
$6.7000

MAX8596ZETA
Analog Devices Inc./Maxim Integrated
$6.2315