CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX8596ZETA
MAX8596ZETA
Extended
* Images are for reference only

MAX8596ZETA

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8596ZETA
JLCPCB Part #
C3171681
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~5.5V 25mA 32V Analog、PWM Boost DC-DC TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Constant Current Accuracy1.7%
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.6V~5.5V
Output Current25mA
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Output Voltage32V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX8596ZETA
MAX8596ZETA

* Images are for reference only

MAX8596ZETA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8596ZETA
JLCPCB Part #
C3171681
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~5.5V 25mA 32V Analog、PWM Boost DC-DC TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8596ZETA

* Images are for reference only

MAX8596ZETA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8596ZETA
JLCPCB Part #
C3171681
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~5.5V 25mA 32V Analog、PWM Boost DC-DC TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8596ZETA Specifications

MAX8596ZETA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Constant Current Accuracy1.7%
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.6V~5.5V
Output Current25mA
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Output Voltage32V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8596ZETA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8596ZETA Documents

MAX8596ZETA datasheets or manufacturer documentation.

Datasheet: MAX8596ZETA Datasheet (PDF)

MAX8596ZETA Schematic Symbol & PCB Footprint

The MAX8596ZETA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.