
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 20ns@5V,300pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 3ns | |
| Series | 74FCT Series | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 500uA | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 4.5pF | |
| Current - Output Low(IOL) | 64mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY74FCT16823ATPACT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 20ns@5V,300pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 3ns | |
| Series | 74FCT Series | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 500uA | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 4.5pF | |
| Current - Output Low(IOL) | 64mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT16823ATPACT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY74FCT16823ATPACT datasheets or manufacturer documentation.
Datasheet: CY74FCT16823ATPACT Datasheet (PDF)
The CY74FCT16823ATPACT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.