
* Images are for reference only
TLE7181EMXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7181EMXUMA1
- JLCPCB Part #
- C2676921
- Package
- SSOP-24-4-EP-150mil
- Description
- -40℃~+150℃ 7V~34V 8uA No SSOP-24-4-EP-150mil Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.7386
10+
$6.7016
30+
$6.0721
100+
$5.5423
Related Products