Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6ED003L02F2XUMA1
6ED003L02F2XUMA1 - 1
6ED003L02F2XUMA1 - 2
6ED003L02F2XUMA1 - 3
Extended1/3
* Images are for reference only
6ED003L02F2XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
6ED003L02F2XUMA1
JLCPCB Part #
C2676919
Package
TSSOP-28
Description
-40℃~+125℃ 1.1mA 1.7V~2.4V 13V~17.5V 165mA 26ns 375mA 490ns 530ns 6 60ns 700mV~1.1V Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection TSSOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSSOP-28
Operating Temperature-40℃~+125℃
Propagation Delay tpHL490ns
Driven ConfigurationFull-Bridge、Three Phase
Current - Output High(IOH)165mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)1.1mA
Fall Time26ns
Rise Time60ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply13V~17.5V
FeaturesUnder Voltage Protection、Over Current Protection
Propagation Delay tpLH530ns
Current - Output Low(IOL)375mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6ED003L02F2XUMA1
6ED003L02F2XUMA1

* Images are for reference only

6ED003L02F2XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
6ED003L02F2XUMA1
JLCPCB Part #
C2676919
Package
TSSOP-28
Description
-40℃~+125℃ 1.1mA 1.7V~2.4V 13V~17.5V 165mA 26ns 375mA 490ns 530ns 6 60ns 700mV~1.1V Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection TSSOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6ED003L02F2XUMA1

* Images are for reference only

6ED003L02F2XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
6ED003L02F2XUMA1
JLCPCB Part #
C2676919
Package
TSSOP-28
Description
-40℃~+125℃ 1.1mA 1.7V~2.4V 13V~17.5V 165mA 26ns 375mA 490ns 530ns 6 60ns 700mV~1.1V Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection TSSOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6ED003L02F2XUMA1 Specifications

6ED003L02F2XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSSOP-28
Operating Temperature-40℃~+125℃
Propagation Delay tpHL490ns
Driven ConfigurationFull-Bridge、Three Phase
Current - Output High(IOH)165mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)1.1mA
Fall Time26ns
Rise Time60ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply13V~17.5V
FeaturesUnder Voltage Protection、Over Current Protection
Propagation Delay tpLH530ns
Current - Output Low(IOL)375mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6ED003L02F2XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6ED003L02F2XUMA1 Documents

6ED003L02F2XUMA1 datasheets or manufacturer documentation.

Datasheet: 6ED003L02F2XUMA1 Datasheet (PDF)

6ED003L02F2XUMA1 Schematic Symbol & PCB Footprint

The 6ED003L02F2XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.