
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10000uV | |
| Input Offset Current(Ios) | 6nA | |
| Quiescent Current | 2600000nA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 5000000pA | |
| Gain Bandwidth Product | 2.5MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9612AUB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10000uV | |
| Input Offset Current(Ios) | 6nA | |
| Quiescent Current | 2600000nA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 5000000pA | |
| Gain Bandwidth Product | 2.5MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9612AUB+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9612AUB+T datasheets or manufacturer documentation.
Datasheet: MAX9612AUB+T Datasheet (PDF)
The MAX9612AUB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.