
MAX11040KGUU+T
- Manufacturer
- MFR.Part #
- MAX11040KGUU+T
- JLCPCB Part #
- C2670740
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+105℃ 24 250Hz 3V~3.6V 4 SPI TSSOP-38-4.4mm ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable gain、Digital filtering、Built-in reference source | |
| Differential Non - linearity | 0.1LSB | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |

* Images are for reference only
MAX11040KGUU+T
Extended- Manufacturer
- MFR.Part #
- MAX11040KGUU+T
- JLCPCB Part #
- C2670740
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+105℃ 24 250Hz 3V~3.6V 4 SPI TSSOP-38-4.4mm ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX11040KGUU+T
Extended- Manufacturer
- MFR.Part #
- MAX11040KGUU+T
- JLCPCB Part #
- C2670740
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+105℃ 24 250Hz 3V~3.6V 4 SPI TSSOP-38-4.4mm ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11040KGUU+T Specifications
MAX11040KGUU+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable gain、Digital filtering、Built-in reference source | |
| Differential Non - linearity | 0.1LSB | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11040KGUU+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11040KGUU+T Documents
MAX11040KGUU+T datasheets or manufacturer documentation.
Datasheet: MAX11040KGUU+T Datasheet (PDF)
MAX11040KGUU+T Schematic Symbol & PCB Footprint
The MAX11040KGUU+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.