
* Images are for reference only
MAX11611EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11611EEE+T
- JLCPCB Part #
- C2669955
- Package
- QSOP-16
- Description
- -40℃~+85℃ 10 12 1LSB 1LSB 2.7V~3.6V 2.8MHz 94.4kHz External、Built-in External、Built-in I2C Multiplexers、Power-on reset、Bipolar input、FIFO buffer SAR Yes QSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$20.1235
10+
$19.1393
30+
$17.4332
100+
$15.9473
Related Products

MAX11621EEE+T
Analog Devices
$9.3204

MAX11617EEE+T
Analog Devices Inc./Maxim Integrated
$20.5223

MAX1111EEE+T
Analog Devices Inc./Maxim Integrated
$10.8063

MAX1226ACEE+
Analog Devices Inc./Maxim Integrated
$28.7058

MAX1239MEEE
Analog Devices Inc./Maxim Integrated
$21.4582

MAX11627EEE+T
Analog Devices Inc./Maxim Integrated
$8.7544