
MAX11666AUB+T
- Manufacturer
- MFR.Part #
- MAX11666AUB+T
- JLCPCB Part #
- C2669951
- Package
- UMAX-10-EP
- Description
- -40℃~+125℃ 12 1LSB 1LSB 2 2.2V~3.6V 500kHz 72.5dB 8MHz External External Multiplexers No Not supported SAR SPI UMAX-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-10-EP | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 72.5dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.2V~3.6V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Multiplexers | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
MAX11666AUB+T
Extended- Manufacturer
- MFR.Part #
- MAX11666AUB+T
- JLCPCB Part #
- C2669951
- Package
- UMAX-10-EP
- Description
- -40℃~+125℃ 12 1LSB 1LSB 2 2.2V~3.6V 500kHz 72.5dB 8MHz External External Multiplexers No Not supported SAR SPI UMAX-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX11666AUB+T
Extended- Manufacturer
- MFR.Part #
- MAX11666AUB+T
- JLCPCB Part #
- C2669951
- Package
- UMAX-10-EP
- Description
- -40℃~+125℃ 12 1LSB 1LSB 2 2.2V~3.6V 500kHz 72.5dB 8MHz External External Multiplexers No Not supported SAR SPI UMAX-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11666AUB+T Specifications
MAX11666AUB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-10-EP | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 72.5dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.2V~3.6V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Multiplexers | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11666AUB+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11666AUB+T Documents
MAX11666AUB+T datasheets or manufacturer documentation.
Datasheet: MAX11666AUB+T Datasheet (PDF)
MAX11666AUB+T Schematic Symbol & PCB Footprint
The MAX11666AUB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.