
* Images are for reference only
MAX13325GUI/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX13325GUI/V+T
- JLCPCB Part #
- C2662568
- Package
- TSSOP-28-EP
- Description
- -40℃~+105℃ 4.5V~18V I2C TSSOP-28-EP Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9708
200+
$2.3109
500+
$2.2304
1000+
$2.1902