
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | ETSSOP-38 | |
| Operating Temperature | -40℃~+135℃@(Ta) | |
| standby current | 13mA | |
| Voltage - Supply | 36V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 120mA、150mA、200mA、800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Input overvoltage protection、Operating status indication、Adjustable soft-start、Reset function、Watchdog timer | |
| Output Voltage | 800mV~3.3V、5V | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A4411KLVTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | ETSSOP-38 | |
| Operating Temperature | -40℃~+135℃@(Ta) | |
| standby current | 13mA | |
| Voltage - Supply | 36V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 120mA、150mA、200mA、800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Input overvoltage protection、Operating status indication、Adjustable soft-start、Reset function、Watchdog timer | |
| Output Voltage | 800mV~3.3V、5V | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A4411KLVTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A4411KLVTR-T datasheets or manufacturer documentation.
Datasheet: A4411KLVTR-T Datasheet (PDF)
The A4411KLVTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.