
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WLCSP-49(3.14x3.11) | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.75V~5.5V | |
| Topology | Buck、Buck-Boost | |
| Number of Outputs | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB39C316PW-G-ERE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WLCSP-49(3.14x3.11) | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.75V~5.5V | |
| Topology | Buck、Buck-Boost | |
| Number of Outputs | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB39C316PW-G-ERE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MB39C316PW-G-ERE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.