
MAX5069DAUE+T
- Manufacturer
- MFR.Part #
- MAX5069DAUE+T
- JLCPCB Part #
- C2658719
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 10.8V~24V 100% 25kHz~1.25MHz Forward TSSOP-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 25kHz~1.25MHz | |
| Voltage - Supply | 10.8V~24V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Forward | |
| Pd - Power Dissipation | 1702mW |

* Images are for reference only
MAX5069DAUE+T
Extended- Manufacturer
- MFR.Part #
- MAX5069DAUE+T
- JLCPCB Part #
- C2658719
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 10.8V~24V 100% 25kHz~1.25MHz Forward TSSOP-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX5069DAUE+T
Extended- Manufacturer
- MFR.Part #
- MAX5069DAUE+T
- JLCPCB Part #
- C2658719
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 10.8V~24V 100% 25kHz~1.25MHz Forward TSSOP-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5069DAUE+T Specifications
MAX5069DAUE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 25kHz~1.25MHz | |
| Voltage - Supply | 10.8V~24V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Forward | |
| Pd - Power Dissipation | 1702mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5069DAUE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5069DAUE+T Documents
MAX5069DAUE+T datasheets or manufacturer documentation.
Datasheet: MAX5069DAUE+T Datasheet (PDF)
MAX5069DAUE+T Schematic Symbol & PCB Footprint
The MAX5069DAUE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.