
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 230MHz | |
| Number of Channels | 1 | |
| Features | ESD protection | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 8nA | |
| Slew Rate | 450V/us | |
| Differential Phase | 0.01deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4385EEUK+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 230MHz | |
| Number of Channels | 1 | |
| Features | ESD protection | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 8nA | |
| Slew Rate | 450V/us | |
| Differential Phase | 0.01deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4385EEUK+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4385EEUK+T datasheets or manufacturer documentation.
Datasheet: MAX4385EEUK+T Datasheet (PDF)
The MAX4385EEUK+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.